Pomona Electronics72978Raccordement FR
Conn SMA-SMB Adapter RCP/PL 0Hz to 4GHz 50Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA-SMB Adapter | |
| RCP/PL | |
| Straight | |
| F/M | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 17.9 | |
| 6.4 |
Connect your RF components is by using this sma-smb adapter 72978 RF connector from Pomona. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This product is 17.9 mm long and 6.4 mm. This rf connector has an operating temperature of -65 to 165 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.