Amphenol Communications Solutions72309-7024BLFConnector USB
USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 8 | |
| 2 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 1000 | |
| 30 | |
| 12000 | |
| Copper Alloy | |
| Bright Tin Over Nickel | |
| -55 | |
| 85 | |
| Tube | |
| 6.4 | |
| 17.4 | |
| Through Hole |
Make your product's components work properly with the usb type a 72309-7024BLF audio and video connector from FCI. This RCP connector's 8 contacts that are made out of copper alloy and plated with gxt over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has 2 ports. 72309-7024BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.1 mm long, 16.2 mm tall and 17.4 mm deep. Its 8 terminals use the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

