C&K7207J51ZQE22Bascule de commutateur
Switch Rocker ON OFF Mom DPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON OFF Mom | |
| Rocker | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.7 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 19.43 | |
| 15.62 | |
| 19.43 | |
| 15.62 | |
| 11.43 | |
| 2.64 |
Implementing this 7207J51ZQE22 rocker switch from C&K Components will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7207J51ZQE22 rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.43 mm long and 15.62 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

