Amphenol71-74716-1PConnecteur circulaire
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 27.76 | |
| 34.92 | |
| 34.92 |
This 71-74716-1P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 16S-1. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 27.76 mm long, 34.92 mm tall and 34.92 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
