Bourns70AAJ-3-F1Raccordement d'alimentation
Conn Modular Contact F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 70AAJ-3-F1 | |
| Automotive | No |
| PPAP | No |
| Modular Contact | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 60V | |
| -55 | |
| 125 | |
| 50000 | |
| Tube | |
| 7.52 | |
| 10 | |
| 1.27 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Whether you have an AC or DC power entry module, this modular contact 70AAJ-3-F1 power connector from Bourns comes in a variety of types to support all sorts of modules. This F connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 60 V. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. 70AAJ-3-F1 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 7.52 mm long, 1.27 mm tall and 10 mm deep. Its 3 terminals use the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

