| RoHS (Union Européenne) | Compliant with Exemption |
| ECCN (États-Unis) | EAR99 |
| Statut de pièce | Obsolete |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Product Height (mm) | 66.9 |
| Product Weight (g) | 683 |
| Product Depth (mm) | 77.6 |
| Contact Material | Silver Cadmium Oxide |
| Product Length (mm) | 95.25 |
| Contact Form | 4 Form X |
| Seal | Sealed |
| Minimum Dropout Voltage | 6VAC |
| AC Coil Voltage (V) | 24 |
| Contact Arrangement | 4PST-NO-DM |
| Maximum AC Switching Voltage (V) | 600 |
| Maximum Current Rating (A) | 50 |
| Maximum Power Rating | 20HP |
| Mounting | Panel Mount |
| Termination Style | Box Lug/Quick Connect |
| Coil Resistance (Ohm) | 5.4 |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 65 |