Panasonic6TPE120MAZBCondensateur polymère au tantale
Cap Tant Polymer 120uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 6.3VDC | |
| 0.035 | |
| Low | |
| 1.4 | |
| 75.6 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
Have a small device? Consider this 6TPE120MAZB polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 75.6 μA. Its capacitance value is 120uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

