Panasonic6SVP22MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 22uF 6.3VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 0.2 | |
| Standard | |
| 0.74 | |
| 69.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 |
If you require a component that can control the power coming into your integrated circuit, then the 6SVP22M polymer capacitor from Panasonic is for you. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 5.4 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 69.3@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

