Vishay672D107H020CG5CCondensateurs en aluminium
Cap Aluminum Lytic 100uF 20V -10% to 100% (10 X 20mm) Radial 5mm 0.001 Ohm 0.0007A 105°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| -10% to 100% | |
| 20VDC | |
| 0.001 | |
| Low | |
| 0.0007 | |
| 1.34 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.63 |
Lower the cost of your electronic circuit design by implementing this electrolytic 672D107H020CG5C aluminum capacitor from Vishay. It can withstand a voltage of 20 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. Its leakage current is 1.34 μA. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.63 mm and a pitch of 5 mm. The 672D107H020CG5C aluminum electrolytic capacitor has a radial termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

