Amphenol Communications Solutions66951-033LFEmbases de raccordement et réceptacles PCB

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 33 position, 2.54mm (.100in) Pitch

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 66951-033LF header connector from FCI on your PCB today! This SKT connector's 33 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 1250 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 66951-033LF is housed in black polyester. It uses the solder termination method. This product is 83.82 mm long, 8.25 mm tall and 5.08 mm deep. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

74 pièces: Prêt à être expédié le lendemain

    Total$2.13Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 74 pièces
      • Price: $2.128

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.