Glenair660-024NC13F5-05Accessoires de raccordement
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Zinc Cobalt
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Zinc Cobalt | |
| Olive Drab | |
| -65 | |
| 175 | |
| 31 | |
| 23 |
With this receptacle protective cover 660-024NC13F5-05 connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 23 mm long with a diameter of 31 mm. This part has an operating temperature of -65 to 175 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.