Amphenol Communications Solutions65039-017LFGaine de câblage de raccordement discret

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row

If you are in need of a direct board to socket connection, look no further than this 65039-017LF discrete wire housing from FCI. This RCP connector has 20 RCP contacts. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. 65039-017LF is housed in black polyphenylene ether. Its wire is 22-36 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 50.8 mm long, 2.54 mm tall and 13.84 mm deep.

Import TariffMay apply to this part

7 pièces: Prêt à être expédié le lendemain

    Total$1.10Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      France
      • In Stock: 7 pièces
      • Price: $1.1007

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.