Littelfuse64700001003Accessoires de fusible
Fuse Holder 6.3A 250V Through Hole Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20 | |
| 6.3 | |
| 250V | |
| Solder Lug | |
| Bulk | |
| 22.1 | |
| 9 | |
| 12 | |
| Thermoplastic | |
| Through Hole |
This fuse holder 64700001003 from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. The voltage rating is 250V. This device has a current rating of 6.3. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.1 mm long, 12 mm tall and 9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

