Switchcraft6280-5SG-321Connecteur circulaire
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 18.2 | |
| 33.4 | |
| Bulk |
The field installable 6280-5SG-321 connector from Switchcraft is the best way to connect any inputs you need for your application. This socket type connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the crimp termination method. This product is 33.4 mm long with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

