Littelfuse60R090XPRFusible PTC réinitialisable

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo

This 60R090XPR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 3.1(Max) mm deep.

Import TariffMay apply to this part

60 pièces: Livraison en 2 jours

    Total$0.34Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2132+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 60 pièces
      • Price: $0.3398

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.