Bourns6000-121K-RCInducteur plombé
RF Choke Bobbin Core 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 120u | |
| 10% | |
| 1K | |
| 1.25 | |
| 0.32 | |
| 20 | |
| 796K | |
| 3.4M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 6000-121K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with bobbin core technology. It has an inductance of 120u H. This leaded inductor has a maximum DC current of 1.25 A with a maximum resistance of 320m Ohm. It has a tolerance of 10%. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.4M Hz.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

