Micro Commercial Components5KP180CA-TPSuppresseur de tension transitoire (TVS)

TVS Diode Single Bi-Dir 180V 5KW 2-Pin Case R-6 T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this 5KP180CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 292 V and minimum breakdown voltage is 200 V. Its maximum leakage current is 10 μA. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    20 semaines
    • Price: $1.3784
    1. 500+$1.3784
    2. 1000+$1.3646
    3. 2000+$1.3510
    4. 2500+$1.3375
    5. 3000+$1.3241
    6. 4000+$1.3109
    7. 5000+$1.2978
    8. 10000+$1.2848
    9. 20000+$1.2719

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.