Micro Commercial Components5KP100CA-TPSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 100V 5KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 31 | |
| 10 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 9.1(Max) |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case R-6 |
| 2 | |
| Forme de sonde | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 5KP100CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 10 μA. Its test current is 5 mA. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.