| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 2 | |
| 2 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 11.4 | |
| ±15.75 | |
| Single|Dual | |
| 1000 | |
| ±0.5LSB | |
| ±6LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Installation | Through Hole |
| Carte électronique changée | 24 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 24 | |
| Forme de sonde | Through Hole |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their 5962-9078501MLA DAC converter as a solution. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±15.75 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

