Bourns5800-331-RCInducteur plombé
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 0.4A 0.77Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.6 | |
| 0.77 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
This high current rf choke 5800-331-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 665m Ohm. Its test frequency is 1K Hz. It has an inductance of 330u H. This product is 17.78 mm long with a diameter of 6.99 mm. It has a tolerance of 10%. This device is made with bobbin core technology.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

