Vishay564R30GAT47Condensateur céramique monocouche
Cap Ceramic Single 470pF 3000V X5S 20% (8.4 X 4.4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 20% | |
| 3000VDC | |
| 50G | |
| X5S | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 8.4 X 4.4 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.4(Max) | |
| 11.6(Max) | |
| Through Hole |
Thanks to Vishay and their low cost ceramic disc 564R30GAT47 single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 564R30GAT47 high frequency capacitor has a radial termination style. Its capacitance value is 470pF. This product is 4.4(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

