PHOENIX CONTACT5452178Blocs de raccordement de terminaux
Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.8 | |
| 14.7 | |
| 16.1 | |
| 11.1 | |
| Black | |
| Cable Mount |
This 5452178 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This RCP connector has 4 RCP contacts. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG. This product is 14.7 mm long, 11.1 mm tall and 16.1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

