PHOENIX CONTACT5452069Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 0.8 | |
| 12.16 | |
| 12 | |
| 8.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 5452069 connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 12 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

