PHOENIX CONTACT5448255Blocs de raccordement de terminaux

Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 12A Cardboard

Connecting one or more circuits together, this 5448255 PCB terminal block from Phoenix Contact is a must-have! This F connector has 5 F contacts. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. 5448255 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 25 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.

67 pièces: Prêt à être expédié le lendemain

    Total$2.24Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2502+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 67 pièces
      • Price: $2.237

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.