PHOENIX CONTACT5435721Blocs de raccordement de terminaux
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.598 | |
| 10.16 | |
| 18.2 | |
| 15 | |
| Gray | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 5435721 PCB terminal block. This F connector has 2 F contacts. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the screw termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

