Switchcraft5380-4PG-3DCConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Maxi-Con-X®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 16-20 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 19.45 | |
| 35.6 |
This field installable 5380-4PG-3DC connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.6 mm long with a diameter of 19.45 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

