Amphenol Communications Solutions52601-S14-4LFEmbases de raccordement et réceptacles PCB

Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 14 Positions, 2.54mm (0.100in) Pitch

This shrouded 52601-S14-4LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 25.14 mm long, 9.27 mm tall and 8.76 mm deep. It uses the solder termination method. 52601-S14-4LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

455 pièces: Prêt à être expédié le lendemain

    Total$1.19Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2441+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 455 pièces
      • Price: $1.1923

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.