Vishay517D476M050AA6AE3Condensateurs en aluminium
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.125A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.125 | |
| 70.5@1Min|94@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.63 | |
| 0.5 |
This electrolytic 517D476M050AA6AE3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. The 517D476M050AA6AE3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

