Grayhill50A45-01-2-04NCommutateur rotatif

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

Expand your design options with this 50A45-01-2-04N rotary switch from Grayhill by giving more than two switch positions. It has a DP4T configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50A45-01-2-04N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

4 pièces: Livraison en 2 jours

    Total$72.90Price for 3

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 4 pièces
      • Price: $24.30

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.