TE Connectivity5053142077Thermo-rétraction
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick
Price Per Meter
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Single | |
| 19.68K | |
| 9.5 | |
| 4.8 | |
| -55 | |
| 135 | |
| Stick | |
| 0.65 | |
| 1220 | |
| 95 | |
| 2:1 |
Group together several different wires into groups with this tubing 5053142077 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

