Molex5045280892Raccordement de carte mémoire
Conn SIM Card SKT 8 POS 1mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| SKT | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| 100 | |
| -25 | |
| 85 | |
| 2000 | |
| Normal | |
| Tape and Reel | |
| 15.6 | |
| Surface Mount |
Now you can boost the memory in your application by installing this metal film 5045280892 micro SD connector from Molex. This 221K connector's 0.6 contacts that are made out of 6.3. Its pitch is 1% mm. This is a http://www.yageo.com/-row connector. This product is Axial mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

