Molex5041861600Gaine de câblage de raccordement discret
Conn Housing F 16 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 16 | |
| 2 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1.5/Contact | |
| -25 | |
| 85 | |
| Tray | |
| 0.262754 | |
| 12.5 | |
| 6.76 | |
| 6 | |
| Micro-Lock™ | |
| Cable Mount |
This 5041861600 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 16 F contacts. This is a 2-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 1.25 mm. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. 5041861600 is housed in white polybutylene terephthalate. This product is 12.5 mm long, 6.76 mm tall and 6 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

