Molex5033763010Embases de raccordement et réceptacles PCB
5033763010 Molex Connector Header & PCB Receptacles Board to Board PL 30 POS 0.4mm Solder SMD SlimStack™ - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.4 | |
| Right Angle | |
| 0.3/Contact | |
| 30VDC|30VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.128761 | |
| 11 | |
| 2.8 | |
| 3.15 | |
| SlimStack | |
| Surface Mount |
Molex's board to board 5033763010 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This PL connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. This is a 2-row connector. Its pitch is 0.4 mm. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 0.3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 5033763010 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 11 mm long, 3.15 mm tall and 2.8 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

