Molex5019516010Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder ST SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 60 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.4/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -25 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.672 | |
| 32.8 | |
| 4.5 | |
| 4.05 | |
| Easy-On™ | |
| Surface Mount |
Whether your needs are small or large, this fpc connector 5019516010 flexible flat cable from Molex provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 60 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.4 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 32.8 mm long, 4.05 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -25 to 85 °C. 5019516010 is housed in white liquid crystal polymer.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

