Illinois Capacitor500C103T250DD2BCondensateurs en aluminium
Cap Aluminum Lytic 10000uF 250V -10% to 50% (76.2 X 117.48mm) Clamp Mount Screw 0.0163 Ohm 18.6A 5000h 95°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| -10% to 50% | |
| 250VDC | |
| 0.0163 | |
| Standard | |
| 18.6 | |
| 4000@5Min | |
| 5000 | |
| Polar | |
| High Capacitance|Long Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 117.48 | |
| -40 | |
| 95 | |
| 76.2 | |
| 117.48 | |
| 723 |
Using this electrolytic 500C103T250DD2B aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 95 °C. Its leakage current is 4000@5Min μA. The 500C103T250DD2B aluminum electrolytic capacitor has a screw terminal termination style. This product is 117.48 mm tall with a diameter of 76.2 mm. Its capacitance value is 10000uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.