Panasonic4SEPC560MWCondensateur en polymère d'aluminium
Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 4VDC | |
| 0.007 | |
| Super Low | |
| 5.6 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 9 | |
| -55 | |
| 105 | |
| Bag | |
| 0.45 | |
| 6.3 | |
| 9(Max) |
The Panasonic 4SEPC560MW conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 4 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.45 mm. This product is 9(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 500@2Min μA. The 4SEPC560MW conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 2.5 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

