Murata Power Solutions49220CInducteur à montage en surface

Inductor Power Shielded Wirewound 22uH 10KHz 3A 0.081Ohm DCR T/R

This power 49220C surface mount inductor from Murata Power Solutions is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 22u H. Its test frequency is 10K Hz. This product is 12 mm long, 8 mm tall and 12 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 81m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.8323
    1. 500+$0.8323
    2. 1000+$0.8240
    3. 2000+$0.8157
    4. 2500+$0.8076
    5. 3000+$0.7995
    6. 4000+$0.7915
    7. 5000+$0.7836
    8. 10000+$0.7757
    9. 20000+$0.7680

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.