Murata Power Solutions46684CInducteur à montage en surface
Inductor Power Shielded Bobbin Core 680uH 20% 10KHz 0.32A 3.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 680u | |
| 20% | |
| 10K | |
| 0.32 | |
| 0.32 | |
| 3.9 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.55 |
This power 46684C surface mount inductor from Murata Power Solutions is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 3.9 Ohm. It has a tolerance of 20%. It has an inductance of 680u H. This device is made with bobbin core technology. Its test frequency is 10K Hz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

