Bourns4608X-101-221LFRéseaux et matrices de résistance

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this 4608X-101-221LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 220 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. The 4608X-101-221LF part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.1119
    1. 2000+$0.1119
    2. 2500+$0.1091
    3. 3000+$0.1080
    4. 4000+$0.1069
    5. 5000+$0.1058
    6. 6000+$0.1041
    7. 10000+$0.1031
    8. 20000+$0.1030
    9. 25000+$0.1028

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.