Bourns4608X-101-103LFRéseaux et matrices de résistance
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4608X-101-103LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. The 4608X-101-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

