3M45108-010030Embases de raccordement et réceptacles PCB
Conn IDC Connector SKT 8 POS 1.27mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 8 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 9.39 | |
| 5.33 | |
| 4.31 | |
| Cable Mount |
As an added safety precaution, the idc connector 45108-010030 header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 V. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2.5 A. The item will be shipped in tray orientation. 45108-010030 is housed in polybutylene terephthalate. This product is 9.39 mm long, 4.08 mm tall and 4.31 mm deep. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

