Switchcraft4282-6SG-300Connecteur circulaire
Conn Circular SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
This input/output field installable 4282-6SG-300 connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 6 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

