Switchcraft4280-8SG-300Connecteur circulaire
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Maxi-Con-X®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
Create a connection with your cylindrical cable housing using this field installable 4280-8SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 8 contacts that are made out of brass and plated with gold over nickel. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

