Digilent410-237Kits et outils de développement
Pmod GPS Receiver for Satellite Positioning
The Pmod GPS provides satellite-positioning accuracy to any embedded system. By communicating through UART with the GlobalTop FGPMMOPA6H GPS module, users may benefit from the 3-meter accuracy for any long-term traveling.
Note:Due to an end-of-life notice on the Gms-u1LP antenna module, the Pmod GPS will be using the FGPMMOPA6H module.
Features:
- Ultra-sensitive GPS module (-165 dBm)
- Add 3m 2D satellite positioning accuracy to any embedded system
- Low power consumption
- Up to 10Hz update rate
- NMEA (default) and RTCM protocols available
- Small PCB size for flexible designs 2.0 in × 0.8 in (5.0 cm × 2.0 cm)
- 6-pin Pmod connector with UART interface
- Custom antistatic Pmod packaging included
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Tool | |
| Communication Tools | |
| MT3329 | |
| GPS Receiver | |
| Bag |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

