Extech’s Big Digit Thermometer simultaneously displays indoor and outdoor temperatures plus it has a user programmable High and Low alarm for outdoor (external probe) temperature. Its wired external weatherproof probe with a 9.6ft (3m) thin cable can easy be installed through windows, doors, or any small openings leading to outdoors or inside a refrigerator/freezer or temperature controlled areas/rooms. Internal memory stores Min/Max readings over time. Thermometer includes a built-in stand for desktop display and mounting bracket for wall display.
Features
-
Large LCD with easy-to-read 1" (25mm) digit size
- Temperature Range:
- Indoor (built-in sensor): 14 to 140°F (-10 to 60°C)
- Outdoor (external probe): -58 to 158°F (-50 to 70°C)
-
0.1°F/°C resolution and basic accuracy of ±1.8°F (±1°C)
-
User programmable High/Low audible alarms for Outdoor Temperature
-
Memory stores Min/Max readings
-
Water resistant/splash proof sensor with 9.6ft (3m) of thin cable for remote temperature measurements
-
Dimensions: 4.4 x 4 x 0.9" (112 x 102 x 22mm)
-
Weight: 6.5oz (186g)
-
Complete with internal and attached remote temperature sensor with cable, built-in stand, AAA battery (1.5V), and wall mounting bracket
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9025.19.80.85 | |
| Automotive | No |
| PPAP | No |
| Temperature Alert Indicator | |
| Handheld | |
| LCD | |
| No | |
| -10 | |
| 60 | |
| 186 | |
| 112x102x22 |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

