HARTING39509040010Raccordement téléphone et télécom
Conn RJ-45 Adapter F/F 8/8 POS ST Panel Mount 1/1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RJ-45 Adapter | |
| F/F | |
| 8/8 | |
| 1/1 | |
| 8/8 | |
| Straight | |
| Zinc Die Cast | |
| -10 | |
| 60 | |
| Single | |
| 18.6 | |
| 27.6 | |
| Panel Mount |
Make a strong and durable connection with this rj-45 adapter 39509040010 telephone and telecom connector from Harting. This F/F connector has 8 / 8 F/F contacts. This connector has 1/1 ports. It has a straight body orientation. This part has an operating temperature of -10 to 60 °C. 39509040010 is housed in zinc die cast. This product is 18.6 mm long, 18.6 mm tall and 27.6 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

