Honeywell392JA500KGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 500K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 34.53 | |
| Panel Mount/Through Hole |
Place this 392JA500K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 500K Ohm. This part has a power rating of 0.5 (1/2) W. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 10%. This product is 34.53 mm tall with a diameter of 12.7 mm. The 392JA500K part has a pin termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

