Honeywell392510KGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.03 X 12.83mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 295 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 13.03 | |
| 12.83 | |
| 2.84 | |
| Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 392510K potentiometer from Honeywell! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. This device utilizes conductive plastic technology. This product is 12.7 mm tall with a diameter of 12.7 mm. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C. The 392510K part has a pin termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

