Honeywell380C225KGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 25K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 30.15 | |
| 27.78 | |
| Panel Mount |
This 380C225K potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 25K Ohm. This product is 30.15 mm long and 27.78 mm. The 380C225K part has a solder lug termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C. This device is made with conductive plastic technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.