TE Connectivity3613C1R0KInducteur à montage en surface

Inductor RF Molded/Unshielded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R

Use this chip 3613C1R0K surface mount inductor from TE Connectivity to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -30 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 500m Ohm. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 100M Hz. It has an inductance of 1u H.

Import TariffMay apply to this part

7 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2239+
      Manufacturer Lead Time:
      21 semaines
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Taïwan
         
      • Price: $0.2307
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2239+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Taïwan
      • In Stock: 7 pièces
      • Price: $0.2307

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.